A82-20250, A82 Series Current Transformer Current Transformer, 250A Input, 250A, 4 20 mA Output, 27mm Bore
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
62 940 руб.
Добавить в корзину 1 шт.
на сумму 62 940 руб.
Альтернативные предложения1
Описание
Automation & Control Gear\Process Control\Current Transformers
The Carlo Gavazzi true RMS AC current metering transformer for 250 AAC. Output current in accordance with IEC 60381-1 (A 82-10, A 82-20) or output voltage in accordance with IEC 60381-2 (A 82-30).
Технические параметры
Bore Size | 27mm |
Current Ratio | 250A |
Input Current | 250A |
Output Current | 4 → 20 mA |
Sensor Technology | Current Transformer |
Series | A82 |
Supply Voltage | 10 → 40 V dc |
Transformer Type | Current Transformer |
Current Rating (Amps) | 250A |
ECCN | EAR99 |
Frequency Range | 40Hz ~ 1kHz |
Height - Seated (Max) | 2.657"" (67.50mm) |
HTSUS | 9030.33.3400 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Bag |
RoHS Status | RoHS Compliant |
Size / Dimension | 3.740"" L x 0.787"" W (95.00mm x 20.00mm) |
Termination Style | Wire Leads |
Type | Non-Invasive (Solid Core) |
Weight | 0.596 lb (270.34 g) |
Brand: | Carlo Gavazzi |
Current Rating: | 250 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 40 Hz to 1 KHz |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Chassis Mount |
Output Current: | 4 mA to 20 mA |
Primary Voltage Rating: | 10 VDC to 40 VDC |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
Subcategory: | Transformers |
Termination Style: | Wire Leaded |
Voltage Time - Et: | 200 ms |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.