ROX3SJ56K, Резистор: metal oxide; 56кОм; 3Вт; ±5%; O5,5x16мм; -55-155°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 290 руб.
Описание
56 kOhms В±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Технические параметры
Base Product Number | ROX3-> |
Composition | Metal Oxide Film |
ECCN | EAR99 |
Features | Flame Proof, Pulse Withstanding, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.217"" Dia x 0.630"" L(5.50mm x 16.00mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±350ppm/В°C |
Maximum Operating Temperature | +235°C |
Minimum Operating Temperature | -55°C |
Power Rating | 3W |
Technology | Metal Oxide |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +235 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+235 C |
Packaging: | Bulk |
Part # Aliases: | 5-1625892-9 |
Product Category: | Metal Oxide Resistors |
Product Type: | Metal Oxide Resistors |
Product: | Metal Oxide Film Resistors |
Subcategory: | Resistors |
Technology: | Metal Oxide |
Temperature Coefficient: | 350 PPM/C |
Termination Style: | Axial |
Вес, г | 1 |