SAK 106 Салонный фильтр SAK106
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва
840 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 840 руб.
Посмотреть аналоги20
Описание
Расходные материалы\Для автомобилей и автосервисного оборудования\Запчасти для авто\Фильтры для автомобилей\Салонные
Салонный фильтр SCT SAK106 для автомобилей: AUDI A3 (8L) 1.6; AUDI A3 (8L) 1.8 20V; AUDI A3 (8L) 1.8 20V Turbo; AUDI A3 (8L) 1.9 TDI; AUDI A3 (8L) 1.9 TDI; AUDI A3 (8L) 1.8 T Quattro 20V; AUDI A3 (8L) 1.8 S3; AUDI A3 (8L) 1.8 T Quattro; AUDI A3 (8L) 1.6; AUDI A3 (8L) 1.9 TDI.
AUDI TT I (8N) 1.8 20V Turbo; AUDI TT I (8N) 1.8 20V Turbo.
SEAT Arosa 1.0; SEAT Arosa 1.4; SEAT Arosa 1.7 SDI; SEAT Arosa 1.4 16V; SEAT Arosa 1.2 TDI 3L; SEAT Arosa 1.4 TDI.
SEAT Cordoba I 1.6i; SEAT Cordoba I 1.4i; SEAT Cordoba I 1.4i 16V; SEAT Cordoba I 1.6i; SEAT Cordoba I 1.6i; SEAT Cordoba I 1.7 SDI; SEAT Cordoba I 1.8i; SEAT Cordoba I 1.8 GTi 16V; SEAT Cordoba I 1.9 D; SEAT Cordoba I 1.9 D Turbo; SEAT Cordoba I 1.9 D; SEAT Cordoba I 1.9 SDI; SEAT Cordoba I 1.9 TDI; SEAT Cordoba I 1.9 TDI; SEAT Cordoba I 2.0 GTi; SEAT Cordoba I 2.0i 16V; SEAT Cordoba I 1.0i.
SEAT Cordoba II 1.0; SEAT Cordoba II 1.4 16V; SEAT Cordoba II 1.4i; SEAT Cordoba II 1.6i; SEAT Cordoba II 1.6i; SEAT Cordoba II 1.8 T 20V; SEAT Cordoba II 1.9 SDI; SEAT Cordoba II 1.9 TDI; SEAT Cordoba II 1.9 TDI.
SEAT Ibiza II 1.6i; SEAT Ibiza II 1.05i; SEAT Ibiza II 1.3i; SEAT Ibiza II 1.4 GLX; SEAT Ibiza II 1.6i; SEAT Ibiza II 1.6i; SEAT Ibiza II 1.8 GTi 16V; SEAT Ibiza II 1.8; SEAT Ibiza II 1.9 D; SEAT Ibiza II 1.9 D/SDI; SEAT Ibiza II 1.9 TD; SEAT Ibiza II 2.0i; SEAT Ibiza II 1.0i; SEAT Ibiza II 1.4i 16V; SEAT Ibiza II 1.9 TDI; SEAT Ibiza II 1.9 TDI; SEAT Ibiza II 2.0i 16V; SEAT Ibiza II 1.7 SDI.
SEAT Ibiza III 1.0 16V; SEAT Ibiza III 1.0; SEAT Ibiza III 1.4; SEAT Ibiza III 1.4 16V; SEAT Ibiza III 1.6 16V; SEAT Ibiza III 1.8 T 20V; SEAT Ibiza III 1.9 SDI; SEAT Ibiza III 1.9 TDI; SEAT Ibiza III 1.9 TDI; SEAT Ibiza III 1.4 16V; SEAT Ibiza III 1.6; SEAT Ibiza III 1.6 16V.
SEAT Inca 1.4 16V; SEAT Inca 1.4i; SEAT Inca 1.6i; SEAT Inca 1.9 D/SDI; SEAT Inca 1.7 D; SEAT Inca 1.9 TDI.
SEAT Leon I 1.8 20V Cupra R; SEAT Leon I 1.9 TDI; SEAT Leon I 1.8 20V Cupra R; SEAT Leon I 1.9 TDI; SEAT Leon I 1.6; SEAT Leon I 1.4 16V; SEAT Leon I 1.6; SEAT Leon I 1.8 20V; SEAT Leon I 1.8 20V Turbo; SEAT Leon I 1.9 SDI; SEAT Leon I 1.9 TDI; SEAT Leon I 1.9 TDI; SEAT Leon I 2.8 VR6 Cubra 4; SEAT Leon I 1.9 TDI; SEAT Leon I 1.6 16V.
SEAT Toledo II 1.8 20V Turbo; SEAT Toledo II 1.9 SDI; SEAT Toledo II 1.6; SEAT Toledo II 1.8 20V; SEAT Toledo II 1.9 TDI; SEAT Toledo II 1.9 TDI; SEAT Toledo II 2.3 V5; SEAT Toledo II 1.4 16V; SEAT Toledo II 1.9 TDI; SEAT Toledo II 2.3 V5 20V; SEAT Toledo II 1.9 TDI; SEAT Toledo II 1.6 16V.
SKODA Octavia I 1.4; SKODA Octavia I 1.4; SKODA Octavia I 1.4; SKODA Octavia I 1.6; SKODA Octavia I 1.8 T; SKODA Octavia I 1.8 20V; SKODA Octavia I 1.9 SDI; SKODA Octavia I 1.9 TDI; SKODA Octavia I 1.9 TDI; SKODA Octavia I 1.9 TDI; SKODA Octavia I 1.6; SKODA Octavia I 1.9 SDI; SKODA Octavia I 1.9 TDI; SKODA Octavia I 2.0; SKODA Octavia I 2.0; SKODA Octavia I 1.6; SKODA Octavia I 1.8 T RS.
SKODA Superb I (3U) 1.9 TDI; SKODA Superb I (3U) 2.0; SKODA Superb I (3U) 1.8 20V Turbo; SKODA Superb I (3U) 2.8 V6; SKODA Superb I (3U) 1.9 TDI; SKODA Superb I (3U) 2.5 V6 TDI; SKODA Superb I (3U) 1.9 TDI; SKODA Superb I (3U) 2.5 V6 TDI; SKODA Superb I (3U) 2.0 TDI; SKODA Superb I (3U) 1.9 TDI; SKODA Superb I (3U) 2.0 TDI.
VW Caddy II (9K9, 9U7) 1.4; VW Caddy II (9K9, 9U7) 1.4; VW Caddy II (9K9, 9U7) 1.6; VW Caddy II (9K9, 9U7) 1.9 SD / SDI; VW Caddy II (9K9, 9U7) 1.9 TDI; VW Caddy II (9K9, 9U7) 1.7 SDI.
VW Corrado 1.8 G60; VW Corrado 2.0i; VW Corrado 2.0i 16V; VW Corrado 2.9 VR6.
VW Golf Cabriolet III + IV (1E7) 1.6; VW Golf Cabriolet III + IV (1E7) 1.9 TDI; VW Golf Cabriolet III + IV (1E7) 2.0.
VW Golf III (1H1, 1H5) 2.0; VW Golf III (1H1, 1H5) 1.8; VW Golf III (1H1, 1H5) 1.4; VW Golf III (1H1, 1H5) 1.6; VW Golf III (1H1, 1H5) 1.8; VW Golf III (1H1, 1H5) 1.9 D; VW Golf III (1H1, 1H5) 1.9 TD/GTD; VW Golf III (1H1, 1H5) 1.9 TDI; VW Golf III (1H1, 1H5) 2.0 Syncro; VW Golf III (1H1, 1H5) 2.0 i, GTI; VW Golf III (1H1, 1H5) 2.0 GTI 16V; VW Golf III (1H1, 1H5) 2.8i VR6; VW Golf III (1H1, 1H5) 2.9i VR6; VW Golf III (1H1, 1H5) 1.9 SDI.
VW Lupo 1.0; VW Lupo 1.4 16V; VW Lupo 1.4; VW Lupo 1.7 SDI; VW Lupo 1.2 TDI (3L); VW Lupo 1.4 TDI; VW Lupo 1.6 GTI; VW Lupo 1.4 FSI; VW Lupo 1.4.
VW Passat (3B2/3B5) 1.9 TDI; VW Passat (3B3/3B6) 1.8; VW Passat (3B3/3B6) 1.6; VW Passat (3B3/3B6) 1.8 T; VW Passat (3B3/3B6) 1.8 T; VW Passat (3B3/3B6) 1.9 TDI; VW Passat (3B3/3B6) 1.9 TDI; VW Passat (3B3/3B6) 2.0; VW Passat (3B3/3B6) 2.0; VW Passat (3B3/3B6) 2.0 TDI; VW Passat (3B3/3B6) 2.3 V5; VW Passat (3B3/3B6) 2.5 TDI V6; VW Passat (3B3/3B6) 2.5 TDI V6; VW Passat (3B3/3B6) 2.5 TDI V6; VW Passat (3B3/3B6) 2.8 V6; VW Passat (3B3/3B6) 4.0 W8 4Motion.
VW Polo III (6N1/6V2/6V5) 1.0 (6N1); VW Polo III (6N1/6V2/6V5) 1.3 (6N1); VW Polo III (6N1/6V2/6V5) 1.4 16V (6N1); VW Polo III (6N1/6V2/6V5) 1.4 (6N1/6V2/6V5); VW Polo III (6N1/6V2/6V5) 1.6 GTI (6N1); VW Polo III (6N1/6V2/6V5) 1.6 (6N1/6V2/6V5); VW Polo III (6N1/6V2/6V5) 1.7 SDI (6N1); VW Polo III (6N1/6V2/6V5) 1.9 SDI (6N1); VW Polo III (6N1/6V2/6V5) 1.6 (6V2/6V5); VW Polo III (6N1/6V2/6V5) 1.7 SDI (6V2/6V5); VW Polo III (6N1/6V2/6V5) 1.8 (6V2/6V5); VW Polo III (6N1/6V2/6V5) 1.9 SDI (6V2/6V5); VW Polo III (6N1/6V2/6V5) 1.9 TDI (6V2/6V5); VW Polo III (6N1/6V2/6V5) 1.9 (6V2/6V5); VW Polo III (6N2/6V2/6V5) 1.9 TDI (6V2/6V5); VW Polo III (6N2/6V2/6V5) 1.9 SDI (6N2); VW Polo III (6N2/6V2/6V5) 1.6 (6V2/6V5); VW Polo III (6N2/6V2/6V5) 1.0 (6N2); VW Polo III (6N2/6V2/6V5) 1.4 (6N2/6V2/6V5); VW Polo III (6N2/6V2/6V5) 1.4 16V (6N2/6V2/6V5); VW Polo III (6N2/6V2/6V5) 1.4 16V (6N2); VW Polo III (6N2/6V2/6V5) 1.6 16V GTI (6N2); VW Polo III (6N2/6V2/6V5) 1.4 TDI (6N2); VW Polo III (6N2/6V2/6V5) 1.7 SDI (6N2); VW Polo III (6N2/6V2/6V5) 1.9 D (6N2); VW Polo III (6N2/6V2/6V5) 1.9 SDI (6V2/6V5); VW Polo III (6N2/6V2/6V5) 1.6 (6V2/6V5); VW Polo III (6N2/6V2/6V5) 1.4 (6N2).
VW Vento (1H2) 1.9 SDI; VW Vento (1H2) 1.4; VW Vento (1H2) 1.6; VW Vento (1H2) 1.8; VW Vento (1H2) 1.9 D; VW Vento (1H2) 1.9 TD; VW Vento (1H2) 1.9 TDI; VW Vento (1H2) 2.0; VW Vento (1H2) 2.0 16V; VW Vento (1H2) 2.8 VR6; VW Vento (1H2) 1.4.
OEM: VW 1H0 091 800; VW 1H0 091 800 SE; VW 1HO 091 800; VW 8L0 091 800.
Технические параметры
Высота | 25 мм |
Габариты без упаковки | 282x206x25 мм |
Длина | 282 мм |
для Audi | да |
для Chevrolet | нет |
для Chrysler | нет |
для Citroen | нет |
для Daewoo | нет |
для DAF | нет |
для Fiat | нет |
для Ford | нет |
Для HYUNDAI | нет |
для Jeep | нет |
для KIA | нет |
Для LADA | нет |
для Mitsubishi | нет |
для Nissan | нет |
для Opel | нет |
для Peugeot | нет |
для Renault | нет |
для Skoda | да |
для Subaru | нет |
для Suzuki | нет |
для Toyota | нет |
для Volkswagen | да |
для Volvo | нет |
для ВАЗ | нет |
Для ГАЗ | нет |
для ЗАЗ | нет |
Для КАМАЗ | нет |
для Москвич | нет |
Для УАЗ | нет |
Марка автомобиля | Audi/SEAT/Skoda/Volkswagen |
Угольный фильтр | нет |
Ширина | 206 мм |
Вес, г | 400 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары