HDC2010YPAR, Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DSBGA T/R

HDC2010YPAR, Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DSBGA T/R
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 1 140 000 руб.
Номенклатурный номер: 8018445772
Артикул: HDC2010YPAR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Sensors > Temperature and Humidity Sensors
HDC2010 Humidity & Temperature Digital Sensor

Texas Instruments HDC2010 Humidity & Temperature Digital Sensor is an integrated sensor that provides high accuracy measurements with very low power consumption. The device comes in an ultra-compact WLCSP package. The sensing element of the HDC2010 is placed on the bottom part of the device, which makes the HDC2010 more robust against dirt, dust, and other environmental contaminants. The capacitive-based sensor includes new integrated digital features and a heating element to dissipate condensation and moisture. The HDC2010 digital features include programmable interrupt thresholds to provide alerts/system wakeups without requiring a microcontroller to be continuously monitoring the system. These features, combined with programmable sampling intervals, low inherent power consumption, and support for 1.8V supply voltage, make the HDC2010 well suited for battery-operated systems.

Технические параметры

Brand: Texas Instruments
Description/Function: Humidity and temperature digital sensor
Factory Pack Quantity: Factory Pack Quantity: 3000
Full Temp Accuracy: +/-0.2 C
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 550 nA
Output Type: Digital
Package / Case: DSBGA-6
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 14 bit
RH Accuracy: +/-2%
RH Range: 0%to 100%
Series: HDC2010
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V

Техническая документация

Datasheet HDC2010YPAR
pdf, 1165 КБ