AD5142ABRUZ10, Digital Potentiometer ICs Dual Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer

AD5142ABRUZ10, Digital Potentiometer ICs Dual Channel, 256-Position, I2C, Nonvolatile Digital Potentiometer
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 440 руб.
от 96 шт.1 110 руб.
от 288 шт.978.47 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Номенклатурный номер: 8018647612
Артикул: AD5142ABRUZ10
Бренд: Analog Devices

Описание

Digital Potentiometer 10kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Dual Supply Voltage (V) ±2.75
Maximum Operating Temperature (°C) 125
Maximum Single Supply Voltage (V) 5.5
Maximum Supply Current (mA) 0.0007(Typ)
Memory Type Non-Volatile
Minimum Dual Supply Voltage (V) ±2.25
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2.3
Mounting Surface Mount
Number of Positions 256
Number of Pot per Package 2
Packaging Tube
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single|Dual
PPAP No
Resistance Value (kOhm) 10
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Extended Industrial
Taper Type Linear|Log
Typical Dual Supply Voltage (V) ±2.5
Typical Single Supply Voltage (V) 5
Category Integrated Circuits(ICs)
Configuration Potentiometer
Family Data Acquisition-Digital Potentiometers
Features Selectable Address
Interface I?C
Number of Circuits 2
Number of Taps 256
Online Catalog 256 Taps Dual Channel
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP(0.173", 4.40mm Width)
Resistance - Wiper (Ohms) (Typ) 130
Resistance (Ohms) 10k
Standard Package 96
Supplier Device Package 16-TSSOP
Taper Linear
Temperature Coefficient (Typ) 35 ppm/°C
Tolerance ±8%
Video File AD512x/4x Series of Digital Non-Volatile digiPOTsAD512x/4x Series of Digital Non-Volatile digiPOTs
Voltage - Supply 1.8 V ~ 5.5 V

Техническая документация

Datasheet
pdf, 2152 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем