L3751PUR, Switching Voltage Regulators Wide 6 V to 75 V input voltage synchronous buck controller
см. техническую документацию
Описание
L3751 synchronous buck controller with 6V to 75V wide input voltage range features extreme voltage conversion ratio over switching frequency range (100KHz - 1MHz) thanks to 40nsec minimum conduction time. The diode emulation (DEM) implements pulse skipping mode that maximizes the efficiency at light-load giving controlled output voltage ripple. The forced PWM (FPWM) over the load range makes the switching frequency constant and minimizes the output voltage ripple. The power good open collector output validates the regulated output voltage for monitoring and it is useful to implement output voltage sequencing for digital ICs during the power-up phase. An embedded gate driver minimizes the number of external components and it is designed for standard VTH MOSFET. Embedded protections-output overcurrent, input voltage UVLO feature controlled and safe operation for critical environments in telecom, networking and industrial applications.
• Adjustable output voltage from 0.8V to 60V
• 40nsec minimum on-time for extreme duty ratio, low dropout operation during line transient
• Adjustable soft-start/input voltage tracking, pulse skipping or forced PWM operation at light load
• Synchronization, adjustable precision enable, power good open collector output validates VOUT
• 7.5V gate drivers for standard VTH MOSFETs, constant current protection with hiccup mode
• Precision or lossless programmable current sensing, improved line transient response
• Input voltage undervoltage lockout, internal voltage monitoring, thermal protection
• Operating junction temperature range from -40°C to 150°C
• Use in unregulated 24V/48V I/P voltage bus and conversion from high voltage battery to 12V/5V rail
• Device is available in a QFN 20 leads 3.5 x 4.5mm package with wettable flanks
Технические параметры
Количество Выводов | 20вывод(-ов) |
Количество Выходов | 1 Выход |
Линейка Продукции | - |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Питания | 75В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 6В |
Рабочий Цикл (%) | 99% |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса ИС Контроллера | QFN-EP |
Топология (Общая Схема Соединений) | Синхронный Понижающий(Step Down) |
Частота Коммутации | 1МГц |
Maximum Switching Frequency | 1 MHz |
Output Voltage | 0.8 → 60 V |
Package Type | QFN 3.5X4.5X1.0 20L PITCH 0.5 |
Pin Count | 20 |
Regulator Function | Synchronous Buck Controller |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.