SFEM032GB2ED1TO- A-5E-111-STD, eMMC Industrial Embedded MMC, EM-30 (153-b), 32 GB, 3D TLC Flash, -40C to +105C
см. техническую документацию
Описание
SFEM032GB2ED1TO-A-5E-111-STD is an EM-30 series automotive e·MMC memory. Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1. This high-performance e·MMC 5.1 specification, eleven-wire bus and a hardware reset. Equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that, the maximum write endurance of the device is ensured. Read disturb management. The read commands per region are monitored and the content is conditionally refreshed when critical levels have occurred. Auto read refresh, The interruptible background process maintains the user data for Read Disturb effects or retention degradation due to high temperature effects. Diagnostic features with Device Health Report according to e·MMC Spec 5.1, and detailed. Lifetime Monitor data (Swissbit proprietary, accessible through standard e·MMC commands).
• Fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51)
• 153-ball BGA, 0.5mm pitch, 3D TLC NAND base technology
• Power supply: (Low-power CMOS technology) VCCQ 1.7V to 1.95V or 2.7V to 3.6V e·MMC supply
• Power-fail data loss protection, wear Levelling technology
• Designed with sophisticated firmware architecture for industrial and embedded markets
• Discard and sanitize, trim, boot operation mode and alternative boot operation mode
• Replay protected memory block (RPMB), high reliability
• Intensive write applications should use the enhanced/reliable mode
• FW1 is default, 3D TLC NAND flash technology, 32GB density
• Automotive temperature range from -40 to 105°C, length is 13mm, width is 11.5mm, thickness is 1.2mm
Технические параметры
Объем, Гб | 32 | |
IC Case / Package | BGA | |
Количество Выводов | 153вывод(-ов) | |
Линейка Продукции | 2.7V to 3.6V 3D TLC NAND Flash Memories | |
Максимальная Рабочая Температура | 105°C | |
Максимальная Тактовая Частота | 200МГц | |
Максимальное Напряжение Питания | 3.6В | |
Минимальная Рабочая Температура | -40°C | |
Минимальное Напряжение Питания | 2.7В | |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) | |
Плотность Памяти | 32ГБ | |
Тип Flash Памяти | 3D TLC NAND |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.