CWP-PRO-NL, Development Software CW PRO SUITE PERP NODE
![CWP-PRO-NL, Development Software CW PRO SUITE PERP NODE](https://static.chipdip.ru/lib/527/DOC007527659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 327 700 руб.
Добавить в корзину 1 шт.
на сумму 1 327 700 руб.
Описание
Integrated Development Environment (IDE) Perpetual Fixed Node Code Warriorв„ў Software Programming Electronically Delivered
Технические параметры
Applications | Programming |
ECCN | EAR99 |
Edition | Professional |
For Use With/Related Products | Code Warriorв„ў Software |
HTSUS | 8523.49.4000 |
License - User Details | Fixed Node |
License Length | Perpetual |
Media Delivery Type | Electronically Delivered |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating System | Windows XP, 7 |
Package | Electronic Delivery |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | CodeWarriorв„ў -> |
Type | Integrated Development Environment (IDE) |