DGH205Q2R7

DGH205Q2R7
Изображения служат только для ознакомления,
см. техническую документацию
50646 шт., срок 7-9 недель
430 руб.
от 10 шт.290 руб.
от 50 шт.256 руб.
от 100 шт.202.76 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8018719321
Бренд: Cornell Dubilier

Описание

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Технические параметры

Brand: Cornell Dubilier-CDE
Capacitance: 2 F
Current Rating: 700 mA
Diameter: 8 mm
ESR: 250 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.6 mm
Lead Spacing: 3.5 mm
Leakage Current: 10 uA
Life: 1500 Hour, 500000 Cycle
Manufacturer: Cornell Dubilier
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: DGH
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +30%
Type: Cylindrical
Voltage Rating DC: 2.7 VDC

Техническая документация

Datasheet
pdf, 352 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.