TPS51100DGQ, TPS51100DGQ, 1, Regulator 3A 10-Pin, HVSSOP

Фото 1/3 TPS51100DGQ, TPS51100DGQ, 1, Regulator 3A 10-Pin, HVSSOP
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Кратность заказа 5 шт.
от 25 шт.527 руб.
Добавить в корзину 5 шт. на сумму 3 300 руб.
Номенклатурный номер: 8018739017
Артикул: TPS51100DGQ
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators
DDR Termination Regulator 4.75V to 5.25V 10-Pin HVSSOP EP Tube

Технические параметры

Accuracy ±20mV
Maximum Output Current 3A
Number of Outputs 1
Package Type HVSSOP
Pin Count 10
Regulator Function Standard
Brand: Texas Instruments
Development Kit: TPS51100EVM-001
Factory Pack Quantity: Factory Pack Quantity: 480
Input Current: 500 uA
Input Voltage Range: 1.2 V to 3.6 V
Input Voltage, Max: 3.6 V
Input Voltage, Min: 1.2 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 600 mV
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 500 uA
Operating Supply Voltage: 1.2 V to 3.6 V
Output Current: 3 A
Output Voltage Range: 600 mV
Package / Case: MSOP-PowerPad-10
Packaging: Tube
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: TPS51100
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator, Multiple Outputs
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Voltage (V) 4.75 to 5.25
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 1
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Current (A) 3
Packaging Tube
Part Status Active
PCB changed 10
PPAP No
Product Category DDR Termination Regulator
Standard Package Name SOP
Supplier Package HVSSOP EP

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем