TUSB1104IRNQT, USB Interface IC USB Type-C™ 10-Gbps 3.2 x2 adaptive linear redriver 40-WQFN -40 to 85

TUSB1104IRNQT, USB Interface IC USB Type-C™ 10-Gbps 3.2 x2 adaptive linear redriver 40-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
2 690 руб.
от 10 шт.2 320 руб.
от 25 шт.2 060 руб.
от 100 шт.1 752.42 руб.
Добавить в корзину 1 шт. на сумму 2 690 руб.
Номенклатурный номер: 8018823594
Артикул: TUSB1104IRNQT
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TUSB1004 Adaptive Linear Redriver

Texas Instruments TUSB1004 Adaptive Linear Redriver is a 10Gbps USB 3.2 quad-channel linear redriver for USB Type-A applications. The TUSB1004 is intended to reside between a Host and a USB receptacle or between a USB device and a USB receptacle. The TUSB1004 supports both USB 3.2 Gen2 (10Gbps) and Gen1 (5Gbps) as well as USB 3.2 low power states (Disconnect, U1, U2, and U3).

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Gb/s, 10 Gb/s
ESD Protection: with ESD Protection
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, USB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Package / Case: WQFN-40
Packaging: Reel, Cut Tape
Port Type: USB Type-C
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Redrivers
Series: TUSB1104
Standard: USB 3.2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Adaptive Linear Redriver

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем