FF3025-AS203-012, FFC / FPC Jumper Cables 0.50mm FFC SameSide Contacts 203mm 12Cir

FF3025-AS203-012, FFC / FPC Jumper Cables 0.50mm FFC SameSide Contacts 203mm 12Cir
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.710 руб.
от 100 шт.550 руб.
от 400 шт.435.53 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8018823759
Артикул: FF3025-AS203-012
Бренд: Amphenol

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FF3025 & FF3026 Flexible Flat Cables (FFC)

Amphenol Aorora FF3025 and FF3026 Flexible Flat Cables (FFC) are available in a 0.50mm or 1.00mm pitch. These ribbon-like cables feature a metallic connector at the end, which is embedded parallel to the base. The 0.50mm FFC jumpers are vibration-proof and have top, bottom, dual beams, and dual-contact positions in both ZIF and non-ZIF cable terminations. The 1.00mm surface-mount cables offer top and bottom contact positions in both ZIF and non-ZIF cable terminations, vertical and right-angle orientations, and front flip and slider mechanisms. Amphenol Aorora FF3025 0.50mm and FF3026 1.00mm FFC jumpers are ideal for a broad range of applications in the automotive, data, communications, medical, and consumer industries.

Технические параметры

Brand: Amphenol Aorora
Manufacturer: Amphenol
Packaging: Bag
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Series: FF3025
Subcategory: FFC & FPC Connectors