14920F0GJSX13103KA, Potentiometers 149 2 0 F 0 GJ S X13 BO 10K 10% A e3

Фото 1/2 14920F0GJSX13103KA, Potentiometers 149 2 0 F 0 GJ S X13 BO 10K 10% A e3
Изображения служат только для ознакомления,
см. техническую документацию
8 020 руб.
от 10 шт.6 810 руб.
от 20 шт.5 610 руб.
Добавить в корзину 1 шт. на сумму 8 020 руб.
Номенклатурный номер: 8018823779
Артикул: 14920F0GJSX13103KA

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer • Cermet element • Low temperature coefficient (± 150 ppm/°C)

Технические параметры

Brand: Vishay/Sfernice
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 20
IP Rating: IP64
Life: 50000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 2 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Modular Potentiometers
Resistance: 10 kOhms
Series: 148, 149
Shaft Diameter: 6.35 mm
Shaft Length: 22.23 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 10%
Type: Rotary
Voltage Rating: 350 VAC
Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Cermet
Maximum Resistance 10kΩ
Mounting Type Panel Mount, Through Hole
Number of Gangs 2
Number of Turns 1
Potentiometer Type Rotary
Power Rating 1W
Series 149
Shaft Diameter 6.35 mm
Termination Style Pin
Tolerance ±10%

Техническая документация

Datasheet
pdf, 1150 КБ
Datasheet
pdf, 106 КБ
Datasheet
pdf, 142 КБ