MLX90422GVE-ADD-030-SP, Board Mount Motion & Position Sensors Triaxis Position Sensor - Mainstream - Rotary and Linear Motion - Not stray fi

MLX90422GVE-ADD-030-SP, Board Mount Motion & Position Sensors Triaxis Position Sensor - Mainstream - Rotary and Linear Motion - Not stray fi
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 7-9 недель
2 270 руб.
от 10 шт.1 600 руб.
Добавить в корзину 1 шт. на сумму 2 270 руб.
Номенклатурный номер: 8018824042
Артикул: MLX90422GVE-ADD-030-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90422 Triaxis® Magnetic Position Sensors

Melexis MLX90422 Triaxis® Magnetic Position Sensors are designed for automotive applications. The MLX90422 Sensors feature ASIL-B functional safety, improved EMC, and absolute maximum ratings. The MLX90422 Sensors are available in multiple packages with an operating temperature range from -40°C to +160°C.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Melexis
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 5 V
Package / Case: SMP-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Series: MLX90422
Subcategory: Sensors
Type: Magnetic

Техническая документация

Datasheet
pdf, 3049 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.