374024B00035G, Heat Sink Passive BGA Pin Array Adhesive Aluminum 40C/W Black Anodized
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3234 шт., срок 7-9 недель
360 руб.
Кратность заказа 3234 шт.
Добавить в корзину 3234 шт.
на сумму 1 164 240 руб.
Альтернативные предложения3
Описание
Electromechanical > Thermal Management > Heat Sinks
BGA & LED Board Level Cooling HeatsinksAAVID BGA and LED Board Level Cooling Heatsinks feature tape mounting that eliminates mounting holes and saves board space. These heatsinks are for small footprint LEDs and LED light sources. The heatsinks offer a quick and clean peel-and-stick assembly that is compatible with Ther-a-grip tapes, and can be used with plastic or metal/ceramic BGA packages.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 7616.99.51.90 |
Mounting | Adhesive |
Type | Passive |
Material | Aluminum |
Thermal Resistance | 40°C/W |
Fin Style | Pin Array |
Device Cooled | BGA |
Attachment Method | Tape |
Finish | Black Anodized |
Product Length (mm) | 23 |
Product Depth (mm) | 23 |
Product Height (mm) | 10 |
Brand: | Aavid |
Color: | Black |
Designed for: | BGA |
Factory Pack Quantity: Factory Pack Quantity: | 1078 |
Fin Style: | Omnidirectional Fin |
Heatsink Material: | Aluminum |
Manufacturer: | Aavid |
Mounting Style: | Adhesive |
Packaging: | Tray |
Part # Aliases: | 306233 |
Product Category: | Heat Sinks |
Product Type: | Heatsinks |
Product: | Heatsinks |
Series: | Plastic BGA |
Subcategory: | Heatsinks |
Thermal Resistance: | 40 C/W |
Product Length | 23 mm |
Техническая документация
Datasheet
pdf, 3579 КБ
Datasheet 374024B00035G
pdf, 182 КБ
Datasheet 374024B00035G
pdf, 180 КБ
Радиаторы
pdf, 909 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.