SFSD-05-28C-G-09.00-S, Rectangular Cable Assemblies .050" Tiger Eye Double Row Discrete Wire Cable Assembly, Socket
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 шт., срок 6-8 недель
1 090 руб.
от 25 шт. —
880 руб.
от 50 шт. —
816 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
1.27mm Tiger Eye™ Discrete Wire SystemSamtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.
Технические параметры
Brand: | Samtec |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Samtec |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | SFSD |
Subcategory: | Cable Assemblies |
Tradename: | Tiger Eye |
Cable Termination | Crimp |
California Prop 65 | Warning Information |
Color | Multiple, Individual |
Connector Type | Socket to Individual Wire Leads |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin (0.25Вµm) |
ECCN | EAR99 |
Features | Polarizing Key |
HTSUS | 8544.42.9090 |
Length | 0.750' (228.60mm, 9.00"") |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 10 |
Number of Rows | 2 |
Package | Bulk |
Pitch - Connector | 0.050"" (1.27mm) |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары