FLSC80106000, Lighting Connectors DOME COVER 80 mm DIA, 100 mm high, FLS Series - TRANSLUCENT

1 730 руб.
от 10 шт.1 470 руб.
от 20 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8018883329
Артикул: FLSC80106000
Бренд: Amphenol

Описание

Connectors\Lighting Connectors
FLS Zhaga Book 18 Receptacles, Bases & Domes

Amphenol Commercial FLS Zhaga Book 18 Receptacles, Bases, and Domes are compliant with Zhaga Book 18, making them compatible with Zhaga luminaires and fixtures as well as mating products. The components utilize UL 94-V0 high-temperature material and have an operating temperature range of -40°C to +105°C. These products are RoHS compliant and meet environmental, health, and safety requirements. The FLS series is well suited for street and roadway lighting, smart city lighting, and outdoor lighting. Sensor modules manufactured with the Amphenol Zhaga Book 18 base and dome are used to provide dimming control, wireless connectivity, sensing, and more.

Технические параметры

Тип коннектор
Brand: Amphenol Commercial Products
Factory Pack Quantity: Factory Pack Quantity: 20
Housing Material: Polycarbonate(PC)
Manufacturer: Amphenol
Packaging: Tray
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Product: Accessories
Series: FLS
Subcategory: Power
Type: Accessories