FF5026-AO305-024, FFC / FPC Jumper Cables 1.0mm FFC OPP Side Contacts 305mm 24 Cir

FF5026-AO305-024, FFC / FPC Jumper Cables 1.0mm FFC OPP Side Contacts 305mm 24 Cir
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
от 10 шт.1 670 руб.
от 25 шт.1 580 руб.
от 100 шт.1 361.50 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8018883588
Артикул: FF5026-AO305-024
Бренд: Amphenol

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
FF3025 & FF3026 Flexible Flat Cables (FFC)

Amphenol Aorora FF3025 and FF3026 Flexible Flat Cables (FFC) are available in a 0.50mm or 1.00mm pitch. These ribbon-like cables feature a metallic connector at the end, which is embedded parallel to the base. The 0.50mm FFC jumpers are vibration-proof and have top, bottom, dual beams, and dual-contact positions in both ZIF and non-ZIF cable terminations. The 1.00mm surface-mount cables offer top and bottom contact positions in both ZIF and non-ZIF cable terminations, vertical and right-angle orientations, and front flip and slider mechanisms. Amphenol Aorora FF3025 0.50mm and FF3026 1.00mm FFC jumpers are ideal for a broad range of applications in the automotive, data, communications, medical, and consumer industries.

Технические параметры

Brand: Amphenol Aorora
Manufacturer: Amphenol
Packaging: Bag
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Series: FF5026
Subcategory: FFC & FPC Connectors