CCG1R5-24-15SF, Isolated DC/DC Converters - Through Hole Input 12/24VDC, Output 15V 0.1A, 1.5W TH

CCG1R5-24-15SF, Isolated DC/DC Converters - Through Hole Input 12/24VDC, Output 15V 0.1A, 1.5W TH
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 6-8 недель
4 000 руб.
от 10 шт.3 670 руб.
от 20 шт.3 300 руб.
от 60 шт.2 945.14 руб.
Добавить в корзину 1 шт. на сумму 4 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8018883975
Артикул: CCG1R5-24-15SF
Бренд: TDK (TDK-Lambda)

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CCG1R5 1.5W & CCG3 3W Isolated DC-DC Converters

TDK-Lambda CCG1R5 1.5W and CCG3 3W Isolated DC-DC Converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. The TDK-Lambda CCG1R5 and CCG3 DC-DC Converters operate in ambient temperature from -40°C to +100°C and have input-to-output isolation of 1500V DC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.

Технические параметры

Brand: TDK-Lambda
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 100 mA
Output Power: 1.5 W
Output Voltage-Channel 1: 15 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CCG1R5-10
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.