CYUSB3312-88LTXI

CYUSB3312-88LTXI
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 600 руб.
от 25 шт.1 510 руб.
от 168 шт.1 136.27 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Номенклатурный номер: 8018884101

Описание

HX3™ USB 3.0 Hub Controllers Infineon Technologies HX3™ USB 3.0 Hub Controllers offer advanced charging capabilities, featuring eight downstream ports for enhanced connectivity and flexible design. These highly-interoperable Infineon EZ-USB™ hub controllers offer a feature set with robust interoperability, extensive charging support, and full configurability. HX3 devices are ideal for use in docking stations, monitors, Ultrabook™ devices, digital TVs, set-top boxes, printers, and servers. The versatile HX3 USB 3.0 hub controller offers a Ghost Charging™ feature for charging devices without a host, and it also supports the USB-IF Battery Charging v1.2 specification and charging of Apple devices. HX3 is also the first SuperSpeed USB (USB 3.0) hub controller to offer an Accessory Charger Adapter Dock (ACA-Dock) feature, which enables upstream charging for portable devices with a USB On-The-Go (OTG) host.

Технические параметры

Brand: Infineon Technologies
Data Rate: 5 Gb/s
Factory Pack Quantity: 1680
Interface Type: I2C
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 410 mA
Operating Supply Voltage: 1.2 V
Package/Case: QFN-88
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Speed: Super Speed(SS)
Standard: USB 3
Subcategory: Interface ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Type: HX3 USB Hub

Техническая документация

Datasheet
pdf, 1002 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем