STS33-DIS-2.5kS, Board Mount Temperature Sensors Certified Digital Temperature Sensor

STS33-DIS-2.5kS, Board Mount Temperature Sensors Certified Digital Temperature Sensor
Изображения служат только для ознакомления,
см. техническую документацию
9945 шт., срок 7-9 недель
1 980 руб.
от 10 шт.1 440 руб.
от 100 шт.1 130 руб.
от 250 шт.1 025.51 руб.
Добавить в корзину 1 шт. на сумму 1 980 руб.
Номенклатурный номер: 8018898054
Артикул: STS33-DIS-2.5kS
Бренд: Sensirion

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
STS3x-DIS Humidity & Temperature Sensors

Sensirion STS3x-DIS Humidity and Temperature Sensors feature increased intelligence, reliability, and improved accuracy specifications. The sensors offer a wide supply voltage range, communication speeds of up to 1MHz, and are available in an 8-pin DFN package. Sensirion's CMOSens ® technology provides the sensors with long-term stability along with high reliability. The STS3x-DIS components also have enhanced signal processing and two distinctive and user-selectable I 2 C addresses.

Технические параметры

Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: Sensirion
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Operating Supply Current: 600 uA
Output Type: Digital
Package / Case: DFN-8
Packaging: Reel, Cut Tape
Part # Aliases: 3.000.515
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: STS3x-DIS
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.15 V

Техническая документация

Datasheet
pdf, 938 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.