MCP251863T-E/SS, CAN Interface IC Stand-alone Low Power CAN FD Controller and CAN FD TRX w/SPI Interface Grade 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 25 шт. —
540 руб.
от 100 шт. —
440 руб.
от 2100 шт. —
409.27 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
MCP251863 External CAN FD ControllersMicrochip Technology MCP251863 External CAN FD Controllers combines a CAN FD controller (MCP2518FD) with an integrated transceiver (ATA6563) in a small footprint. The MCP251863 allows a connection via SPI to a microcontroller. Furthermore, a CAN FD channel can be quickly added to a microcontroller that either lacks a CAN FD peripheral or only has a few CAN FD channels.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 15 mA |
Package / Case: | SSOP-28 |
Packaging: | Reel, Cut Tape |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | CAN FD Controller and Transceiver |
Maximum Data Rate | 5Mbps |
Maximum Supply Current | 20 mA |
Power Down Mode | Sleep, Standby |
Standard Supported | CAN 2.0B, CAN FD |
Техническая документация
Datasheet
pdf, 1004 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем