PI2DPX2023FLAEX, USB Interface IC Active Display W-LGA4528-32 T&R 1.5K

2 050 руб.
от 10 шт.1 770 руб.
от 25 шт.1 680 руб.
от 100 шт.1 364.21 руб.
Добавить в корзину 1 шт. на сумму 2 050 руб.
Номенклатурный номер: 8018899603
Артикул: PI2DPX2023FLAEX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\USB Interface IC
PI2DPX20xx Linear ReDrivers™

Diodes Incorporated PI2DPX20xx Linear ReDrivers™ offer transparent to channel link training and have ultra-low signal latency, allowing good signal integrity and system compatibility. The PI2DPX2020 is a high-performing 1.8V Linear ReDriver product supporting 20Gbps USB4 Type-C® single or dual port operation and provides flexible modes of operation, enabling additional protocols, including Thunderbolt™4 and DisplayPort 2.0 (UHBR20). Furthermore, the PI2DPX2023 and PI2DPX2063 are 1.8V four-lane DisplayPort 2.0 (UHBR20) linear ReDrivers with maximum data rates (up to 20Gbps) per lane, supporting various DisplayPort transmission modes.

Технические параметры

Brand: Diodes Incorporated
Data Rate: 20 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: USB
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.71 V to 1.89 V
Package / Case: WLGA-32
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Type-C
Standard: USB-C PD
Subcategory: Interface ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Linear ReDriver

Техническая документация

Datasheet
pdf, 1570 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем