PMT-24V150W2CA, Switching Power Supplies 150W / 24V, universal input

PMT-24V150W2CA, Switching Power Supplies 150W / 24V, universal input
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
8 810 руб.
Добавить в корзину 1 шт. на сумму 8 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8018900169
Артикул: PMT-24V150W2CA
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
PMT2 Low-Profile Panel-Mount Power Supplies

Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies offer power ratings of 35W, 50W, 75W, 100W, 150W, 350W single output, and 75W dual output. A wide range of 12V to 48V outputs are available for the 35W to 350W model range, and two 75W dual output models are available in 5V/12V and 5V/24V. The enclosed units have a low profile of ≤30mm and withstand shock and vibration requirements (per IEC 60068-2-27 and IEC 60068-2-6, respectively). These single-phase devices operate in a wide -30°C to +70°C temperature range. Delta Electronics PMT2 Low-Profile Panel-Mount Power Supplies feature lightning surge immunity, meeting IEC 61000-4-5, Level 4 (CM: 4kV, DM: 2kV) requirements. Safety approvals include IEC/EN/UL 62368-1 and IEC 60950-1, while most models meet IEC/EN 60335-1 and IEC/EN 61558-2-16 household electrical appliances safety approvals. EMI standard complies with EN 55032, Class B.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 28
Manufacturer: Delta Electronics
Output Power: 150 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Series: PMT2
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.