GT-915A, Управляемый медиаконвертер Planet 1 порт 10/100/1000Мб/с, 1 слот SFP 100/1000Мб/с

Фото 1/3 GT-915A, Управляемый медиаконвертер Planet 1 порт 10/100/1000Мб/с, 1 слот SFP 100/1000Мб/с
Изображения служат только для ознакомления,
см. техническую документацию
22 шт. со склада г.Москва, срок 3-4 дня
16 520 руб.
Добавить в корзину 1 шт. на сумму 16 520 руб.
Номенклатурный номер: 8018900280
Артикул: GT-915A
Бренд: Planet

Описание

Сетевое оборудование PLANET( продолжение 2 часть)
Physical Port

One 1G/100/10BASE-T RJ45 interface with auto MDI/MDI-X function
One 1G/100BASE-X SFP interface


Layer 2 Features

Supports VLAN
IEEE 802.1Q tagged VLAN
Supports provider bridging (VLAN Q-in-Q, IEEE 802.1ad)
VLAN transparent
Storm Control support
Broadcast/Multicast/DLF (Destination Lookup Failure)/ARP/ICMP
Store-and-Forward mechanism
Non-blocking full wire-speed forwarding rate
16K jumbo frame size support
Prevents packet loss with back pressure (half-duplex) and IEEE 802.3x pause frame flow control (full-duplex)
Automatic address learning and address aging
Supports port status/Ethernet statistics on both TP and fiber interfaces
Supports Link Fault Passthrough (LFP) and Link Layer Discovery Protocol (LLDP)


OAM Compliant

TS-1000 OAM / IEEE 802.3ah OAM / Loop Back Test


Quality of Service

Ingress Shaper and Egress Rate Limit per port bandwidth control
8 priority queues on all converter ports
Strict priority and Weighted Round Robin (WRR) CoS policies
Traffic classification
IEEE 802.1p CoS
IP DSCP
IP Address


Management

IPv4 and IPv6 dual stack management
Management Interfaces
Web HTTP management
Telnet Command Line Interface
SNMP v1, v2c monitoring
SSHv2, TLSv1.2 and SNMP v3 secure access
System Maintenance
Firmware upload/download via HTTP
Reset button for system reboot or reset to factory default
Network Time Protocol (NTP)
SNMP Management
SNMP trap for interface link up and link down notification
Four RMON groups (history, statistics, alarms and events)
Network Diagnostic
SFP-DDM (Digital Diagnostic Monitor)
Syslog remote alarm
Local system Log
PLANET Smart Discovery Utility for deploy management
PLANET Remote Management
PLANET NMS Controller and CloudViewer for deployment management


Case and Installation

External 5V DC, 2A power supply
0 to 50 degrees C operating temperature
Supports 6000 VDC Ethernet ESD protection
Wall mounting and DIN-rail installation supported
Works with PLANET’s 10”/19” Media Converter Chassis
(MC-700/MC-1500/MC-1500R/MC-1500R48)
Plug and Play installation

Remotely Managed Gigabit Converter

PLANET GT-915A 10/100/1000BASE-T to 100/1000BASE-X Managed Media Converter is developed to meet the advanced demand of network applications but it comes with the easy Plug and Play feature. The GT-915A provides all kinds of 10/100/1000Mbps Ethernet Media on RJ45 port and offers highly-stable Gigabit SFP fiber performance. It supports conversion between 10/100/1000BASE-T and 100/1000BASE-X Ethernet, which includes SFP slot with single-mode or multi-mode media as required. The Ethernet signal allows three types of segments to connect easily, efficiently and inexpensively.


Enhanced Smart Management Features

The GT-915A provides auto MDI/MDI-X on its TP port and built-in Link Fault Pass-through function (LFP). The LFP function includes Link Loss Carry Forward (LLCF) and Link Loss Return (LLR), both of which can immediately alarm administrators the problem of the link media and provide efficient solution to monitoring the net.

LLCF means when a device connected to the converter and the TP line loses the link, the converter’s fiber port will disconnect the link of transmission.
LLR means when a device connected to the converter and the fiber line loses the link, the converter’s fiber port will disconnect the link of transmission.
Therefore, the GT-915A greatly supports the administrators to manage the network efficiently.

Network with Cybersecurity Helps Minimize Security Risks

The GT-915A comes with enhanced cybersecurity to fend off cyberthreats and cyberattacks. It supports SSHv2, TLSv1.2 and SNMPv3 protocols to provide strong protection against advanced threats. Served as a key point to transmit data to customer's critical equipment in a business network, the cybersecurity feature of the IGT-900-Series protects the management and enhances the security of the mission-critical network without any extra deployment cost and effort.

User-friendly and Centralized Web Management Interface

For efficient management, the GT-915A is equipped with a remote Web/SNMP interface. With its built-in Web-based management, PLANET GT-915A acts as an easy-to-use, platform-independent management and configuration facility. The GT-915A also supports standard Simple Network Management Protocol (SNMP) and can be managed via any standard-based management software.

OAM Management

TS-1000/802.3ah OAM protocol (operation, administration, and maintenance) supported enables remote OAM compliant device to be managed and monitored by the GT-915A.

Remotely Manage Solution

PLANET's Universal Network Management System (UNI-NMS) and CloudViewer App support IT staff to remotely manage all network devices and monitor the GT-915A operation statuses. Thus, they're designed for both the enterprises and industries where deployments of the GT-915A can be as remote as possible, without having to go to the actual location once a bug or faulty condition is found. With the UNI-NMS or CloudViewer app, all kinds of businesses can now be speedily and efficiently managed from one platform.

Enhanced Traffic Control

The GT-915A can be programmed for advanced management functions such as IP address configuration, DHCP client function, port configuration, converter configuration, 802.1Q tag VLAN, Q-in-Q VLAN, ingress/egress bandwidth control, QoS and Layer protocol filter, and broadcast storm and bandwidth control to enhance bandwidth utilization.

Intelligent SFP Diagnosis Mechanism

The GT-915A supports SFP-DDM (digital diagnostic monitor) function that greatly helps network administrator to easily monitor real-time parameters of the SFP transceivers, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage.

Easy Chassis Installation

The GT-915A Media Converter can be used as a stand-alone unit or as a slide-in module to the PLANET Media Converter Chassis (MC-700, MC-1500 and MC-1500R series). The media chassis can assist in providing DC power to the GT-915A Media Converter to maintain the fiber-optic network at one centralized location. It can be DIN-rail or wall mounted for efficient use of cabinet space.

Технические параметры

Вес, г 586

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.