NC3FAH2-LR-DAE, XLR Connectors Receptacle A series XLR 3 pin female PCBH halo light ring Pin 1 isolated ground contact/shell/front panel con

NC3FAH2-LR-DAE, XLR Connectors Receptacle A series XLR 3 pin female PCBH halo light ring Pin 1 isolated ground contact/shell/front panel con
Изображения служат только для ознакомления,
см. техническую документацию
332 шт., срок 6-8 недель
1 110 руб.
от 100 шт.790 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8018905053
Артикул: NC3FAH2-LR-DAE
Бренд: Neutrik

Описание

Connectors\Audio & Video Connectors\XLR Connectors
Halo Connectors

Neutrik etherCON® and XLR Halo Connectors are chassis connectors that incorporate a halo light ring and ESD push tab. These design features provide vertical space savings and allow for standard cutouts in the chassis without the need for additional holes for a standard light pipe. Neutrik Halo Connectors are a true mains connector system with breaking capacity. These connectors provide TOP true outdoor protection and feature IP65 environmental protection. Halo is ideal for use in churches, theaters, and other facilities in which a light and sound board are needed.

Технические параметры

Brand: Neutrik
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female
Manufacturer: Neutrik
Mounting Style: Chassis Mount
Number of Positions: 3 Position
Orientation: Right Angle
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Receptacles
Series: XLR Halo
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Tradename: etherCON

Техническая документация

Datasheet
pdf, 61 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.