1788110000, Heavy Duty Power Connectors HDC 06B TOLU 1M25G

1788110000, Heavy Duty Power Connectors HDC 06B TOLU 1M25G
Изображения служат только для ознакомления,
см. техническую документацию
277 шт., срок 6-8 недель
3 410 руб.
от 10 шт.2 880 руб.
от 25 шт.2 590 руб.
от 100 шт.2 179.78 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8018905343
Артикул: 1788110000
Бренд: Weidmuller

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
RockStar® Heavy-Duty Connectors

Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensure reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.

Технические параметры

Accessory Type: Cable Hood
Brand: Weidmuller
Cable Entry Angle: Top
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing / Hood Size: 3
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP65
Manufacturer: Weidmuller
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hood
Series: HDC
Subcategory: Power Connectors
Thread Size: M25
Tradename: Rockstar

Техническая документация

Datasheet
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.