PIC32MZ2064DAR169-V/6J, 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA

PIC32MZ2064DAR169-V/6J, 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, 169BGA
Изображения служат только для ознакомления,
см. техническую документацию
7 180 руб.
от 25 шт.5 450 руб.
от 100 шт.4 940 руб.
Добавить в корзину 1 шт. на сумму 7 180 руб.
Номенклатурный номер: 8018909093
Артикул: PIC32MZ2064DAR169-V/6J

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
PIC32MZ EF Series 32-Bit Microcontrollers

Microchip Technology PIC32MZ EF Series 32-Bit Microcontrollers (MCUs) feature an integrated hardware floating-point unit (FPU) for high performance and lower latency in intensive single and double-precision math applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
Data Bus Width: 32 bit
Data RAM Size: 640 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 176
I/O Voltage: 2.2 V to 3.6 V
Interface Type: CAN, I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 45 Channel
Number of I/Os: 120 I/O
Number of Timers/Counters: 4x32 bit, 9x16 bit
Package / Case: LFBGA-169
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 2 MB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 5687 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем