821KD25, Varistors MOV Disc 25mm,820V 15KA, Bulk

821KD25, Varistors MOV Disc 25mm,820V 15KA, Bulk
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
770 руб.
от 10 шт.650 руб.
от 50 шт.592 руб.
от 100 шт.459.79 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8018909431
Артикул: 821KD25
Бренд: Yageo

Описание

Circuit Protection\Varistors
Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Capacitance: 800 pF
Clamping Voltage: 1.355 kV
Diameter: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Spacing: 10 mm
Manufacturer: YAGEO
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 15 kA
Product Category: Varistors
Product: MOV
Series: 25D
Subcategory: Varistors
Surge Energy Rating: 570 J
Termination Style: Radial
Tolerance: 10%
Varistor Voltage: 820 V
Voltage Rating AC: 510 VAC
Voltage Rating DC: 670 VDC

Техническая документация

Datasheet
pdf, 487 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.