AL6H-M24P-G, Pushbutton Switches 16mm Pushbutton Illuminated

Фото 1/2 AL6H-M24P-G, Pushbutton Switches 16mm Pushbutton Illuminated
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
5 610 руб.
Добавить в корзину 1 шт. на сумму 5 610 руб.
Альтернативные предложения2
Номенклатурный номер: 8018940341
Артикул: AL6H-M24P-G
Бренд: IDEC

Описание

Electromechanical\Switches\Pushbutton Switches
The A6 series of pushbuttons and pilot devices from Idec. Features include snap action, double throw contacts.

Технические параметры

Brand: IDEC
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Life: 100000 Cycle
Manufacturer: IDEC
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: A6
Subcategory: Switches
Termination Style: Quick Connect
Voltage Rating AC: 250 VAC
Voltage Rating DC: 250 VDC
Case Colour Black
Contact Configuration DPDT
Contact Current Rating 1 A @ 120 V ac, 1 A @ 24 V dc
Contact Material Gold Plated Silver
Illuminated Yes
IP Rating IP65
LED Colour Green
Manufacturer Part No. AL6H-M24P-G
Mounting Type Panel Mount
Panel Cut Out Diameter 16mm
Push Button Colour White
Push Button Style Rectangular
Switch Operation Momentary
Terminal Type Quick Connect, Solder Tag
Voltage Rating 250V

Техническая документация

Datasheet
pdf, 3577 КБ
Datasheet AL6M-P4-A
pdf, 494 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.