74HC541D, Buffers & Line Drivers Pb-F CMOS LOGIC IC SERIES SOIC14 Inverter Gate

74HC541D, Buffers & Line Drivers Pb-F CMOS LOGIC IC SERIES SOIC14 Inverter Gate
Изображения служат только для ознакомления,
см. техническую документацию
7455 шт., срок 7-9 недель
240 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8018974983
Артикул: 74HC541D
Бренд: Toshiba

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
74HC CMOS Digital Integrated Circuits

Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C 2 MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 2000
High Level Output Current: -7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Manufacturer: Toshiba
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Output Type: 3-State
Package / Case: SOIC-14
Pd - Power Dissipation: 500 mW
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Quiescent Current: 4 uA
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Logic Family 74HC
Maximum High Level Output Current -7.8mA
Maximum Low Level Output Current 7.8mA
Maximum Operating Supply Voltage 6 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 165 ns @ 150 pF
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Propagation Delay Test Condition 150pF
Width 7.5mm

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 227 КБ
Документация
pdf, 205 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.