DCNLEV50-E, Contactors - Electromechanical 50A 900V 48V COIL BM

DCNLEV50-E, Contactors - Electromechanical 50A 900V 48V COIL BM
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
17 030 руб.
−14%
после авторизации ›
от 10 шт.14 060 руб.
от 30 шт.13 280 руб.
Добавить в корзину 1 шт. на сумму 17 030 руб.
Номенклатурный номер: 8019807079
Артикул: DCNLEV50-E
Бренд: Littelfuse

Описание

Electromechanical\Relays, Contactors & Solenoids\Automotive Relays
Solar Inverters & Battery Energy Storage Systems

Littelfuse Solar Inverters and Battery Energy Storage Systems (BESS) can operate in both AC and DC coupled solar systems. The AC coupled solar system features two inverters, offering higher flexibility and easier installation. DC coupled solar systems have a single inverter and provide higher efficiency because the shorter cables between BESS and PV reduce losses. Littelfuse Solar Inverters and BESS components include TVS diodes, MOSFETs, IGBT drivers, fuses, relays, and more.

Технические параметры

Brand: Littelfuse
Coil Current: 122 mA
Coil Voltage: 48 V
Contact Current Rating: 50 A
Contact Material: Copper Alloy(Cu)
Contact Rating: 900 V
Contact Termination: Screw
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Littelfuse
Mounting Style: Chassis Mount
Packaging: Bulk
Product Category: Automotive Relays
Product Type: Automotive Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DCNLEV50
Subcategory: Relays

Техническая документация

Datasheet
pdf, 639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.