MLX90333EGO-BCH-000-SP, Board Mount Motion & Position Sensors Triaxis Programmable Linear and 3D-Joystick Position Sensor

MLX90333EGO-BCH-000-SP, Board Mount Motion & Position Sensors Triaxis Programmable Linear and 3D-Joystick Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 7-9 недель
3 920 руб.
от 10 шт.2 950 руб.
от 25 шт.2 540 руб.
Добавить в корзину 1 шт. на сумму 3 920 руб.
Номенклатурный номер: 8019807603
Артикул: MLX90333EGO-BCH-000-SP

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90333 Position Sensor

Melexis MLX90333 Position Sensor features Triaxis® Hall technology enabling it to sense any magnet moving in its surrounding through the measurement and the processing of the three spatial components of the magnetic flux density vector (B X, B Y and B Z ). The horizontal components (B X and B Y ) are sensed thanks to an Integrated Magneto-Concentrator (IMC) while the vertical component (B Z ) is sensed through conventional Hall plate. The MLX90333 features a contactless position sensor mode suitable for rotary position sensor (through-shaft magnet), linear stroke position sensor (magnet displacement parallel to the device surface) and for 3D/Joystick position sensor.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Qualification: AEC-Q100
Series: MLX90333
Subcategory: Sensors
Tradename: Triaxis

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.