102110765, Single Board Computers ODYSSEY - X86J4125864 v2 - with 64GB eMMC, Linux and RP2040 Core

102110765, Single Board Computers ODYSSEY - X86J4125864 v2 - with 64GB eMMC, Linux and RP2040 Core
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 130 руб.
Добавить в корзину 1 шт. на сумму 60 130 руб.
Номенклатурный номер: 8019807641
Артикул: 102110765
Бренд: Seeed Studio

Описание

Embedded Solutions\Computing\Single Board Computers
ODYSSEY- X86J41258xx RP2040 Mini PCs

Seeed Studio ODYSSEY- X86J41258xx RP2040 Mini PCs feature Quad-core Intel® Celeron® J4125 and RP2040 co-processor. The Seeed Studio PCs equip dual 2.5GbE interfaces and multiple wireless connectivities. The devices support 4K output, carry sufficient storage capability, equipment expandability, and fan heat dissipation, and are operated by multiple OS (pre-installed Win 11 Pro).

Технические параметры

Brand: Seeed Studio
Core: Celeron J4125, ARM Cortex M0+
Frequency: 2 GHz to 2.7 GHz
Installed RAM: 8 GB
Manufacturer: Seeed Studio
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: 0 C
Number of Cores: 2 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 15 V
Processor Brand: Intel
Processor Type: Celeron J4125
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.