DCNEV150-MN, Contactors - Electromechanical 150A 900V 36V COIL BM NP

DCNEV150-MN, Contactors - Electromechanical 150A 900V 36V COIL BM NP
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 390 руб.
−14%
после авторизации ›
от 10 шт.25 820 руб.
Добавить в корзину 1 шт. на сумму 31 390 руб.
Номенклатурный номер: 8019808216
Артикул: DCNEV150-MN
Бренд: Littelfuse

Описание

Electromechanical\Relays, Contactors & Solenoids\Automotive Relays
Solar Inverters & Battery Energy Storage Systems

Littelfuse Solar Inverters and Battery Energy Storage Systems (BESS) can operate in both AC and DC coupled solar systems. The AC coupled solar system features two inverters, offering higher flexibility and easier installation. DC coupled solar systems have a single inverter and provide higher efficiency because the shorter cables between BESS and PV reduce losses. Littelfuse Solar Inverters and BESS components include TVS diodes, MOSFETs, IGBT drivers, fuses, relays, and more.

Технические параметры

Brand: Littelfuse
Coil Current: 3.8 A
Coil Voltage: 36 V
Contact Current Rating: 150 A
Contact Material: Copper Alloy(Cu)
Contact Rating: 900 V
Contact Termination: Screw
Factory Pack Quantity: Factory Pack Quantity: 20
IP Rating: IP67
Manufacturer: Littelfuse
Mounting Style: Chassis Mount
Packaging: Bulk
Product Category: Automotive Relays
Product Type: Automotive Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DCNEV150
Subcategory: Relays

Техническая документация

Datasheet
pdf, 776 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.