CL240A10, Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 90-250VAC ZC

Фото 1/6 CL240A10, Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 10A 90-250VAC ZC
Изображения служат только для ознакомления,
см. техническую документацию
13 710 руб.
от 10 шт.11 700 руб.
Добавить в корзину 1 шт. на сумму 13 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8019808254
Артикул: CL240A10
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
CL Panel Mount SSRs

Crydom CL Series Panel Mount Solid State Relays (SSRs) are an economical solution for low output power applications where panel mounting is desired, but traditional heavy-duty SSRs are not required. The CL Series fills the gap between PCB mounted relays rated at <10A and panel mounted SSRs rated at >10A. Rated at either 5A or 10A output from 24V to 280V AC, the Crydom CL Series Panel Mount SSRs feature either 3V to 32V DC or 90V to 250V AC inputs and include an LED input status indicator. Crydom CL Series Panel Mount Solid State Relays are offered in the industry-standard panel mount SSR package and is available in either IP00 or IP20 touch-safe screw terminal configurations. CL Series SSRs are ideal for general purpose use in heating, lighting, and motion control.

Технические параметры

Brand: Crydom
Control Voltage Range: 90 VAC to 250 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 6 mA to 10 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Series: CL
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Capacitance 8pF
Control Voltage Range 90 → 250 V rms
Load Voltage Range 24 → 280Vrms
Maximum Control Voltage 250 V rms
Maximum Load Current 10 A rms
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 50ms
Minimum Control Voltage 90 V rms
Minimum Load Current 150mA rms
Minimum Load Voltage 24 V rms
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 7mA rms
Operating Temperature Range -30 →+80°C
Relay Type Solid State Relay
Series CL
Standards Met CE, RoHS Compliant
Switching Type Zero Cross
Terminal Type Screw
Вес, г 79

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 3107 КБ
Datasheet
pdf, 722 КБ