B32021A3682M289
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3488 шт. со склада г.Москва
40 руб.
Мин. кол-во для заказа 90 шт.
от 204 шт. —
33 руб.
от 830 шт. —
29.04 руб.
Добавить в корзину 90 шт.
на сумму 3 600 руб.
Альтернативные предложения3
Описание
Конденсаторы пленочные
MKP Y2 EMI Suppression CapacitorsEPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.
Технические параметры
кол-во в упаковке | 830 |
Brand: | EPCOS/TDK |
Capacitance - nF: | 6.8 nF |
Capacitance - uF: | 0.0068 uF |
Capacitance: | 6800 pF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 830 |
Lead Diameter: | 0.6 mm |
Lead Spacing: | 10 mm |
Lead Style: | Straight |
Manufacturer: | EPCOS/TDK |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Ammo Pack |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Safety Rating: | Y2 |
Series: | B3202*-Y2 Standard |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | EMI Suppression Film Capacitors(MKP) |
Voltage Rating AC: | 300 VAC |
Voltage Rating DC: | 1.5 kVDC |
Automotive | No |
Capacitance Value | 0.0068uF |
Construction | Plastic Rectangular Can |
Dielectric | PP |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Diameter (mm) | 0.6 |
Maximum Operating Temperature (°C) | 110 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Ammo |
Part Status | Active |
PPAP | No |
Size (mm) | 13 X 5 X 11 |
Suppression Class | Y2 |
Terminal Pitch (mm) | 10 |
Termination Style | Radial |
Tolerance | 20% |
Type | EMI Suppression |
Voltage | 1500VDC|300VAC |
Wire Form | Straight |
Brand | EPCOS/TDK |
Capacitance - nF | 6.8 nF |
Capacitance - uF | 0.0068 uF |
Factory Pack Quantity | 830 |
Height | 11 mm |
Lead Diameter | 0.6 mm |
Lead Spacing | 10 mm |
Lead Style | Straight |
Length | 13 mm |
Manufacturer | EPCOS/TDK |
Maximum Operating Temperature | +110 C |
Minimum Operating Temperature | -40 C |
Number of Pins | 2 |
Product | Safety Film Capacitors |
Product Category | Film Capacitors |
RoHS | Details |
Width | 5 mm |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 625 КБ
Y2_B32021_026
pdf, 603 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.