M80-5521242, Power to the Board 6+6 WAY M HORIZ SMT WOJS

M80-5521242, Power to the Board 6+6 WAY M HORIZ SMT WOJS
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 6-8 недель
1 750 руб.
от 12 шт.1 420 руб.
от 108 шт.1 230 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8019859865
Артикул: M80-5521242
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieves 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Технические параметры

Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 12
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Mounting Style: SMD/SMT
Number of Positions: 12 Position
Part # Aliases: M80-5S2124200-00-000-00-000
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Series: J-Tek
Subcategory: Power Connectors
Termination Style: Solder
Tradename: Datamate

Техническая документация

Datasheet M80-5522005
pdf, 99 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.