AEK1216221M080R, Aluminum Electrolytic Capacitors - SMD 80V 220uF 2000Hours ESR=460mOhms 20%

AEK1216221M080R, Aluminum Electrolytic Capacitors - SMD 80V 220uF 2000Hours ESR=460mOhms 20%
Изображения служат только для ознакомления,
см. техническую документацию
652 шт., срок 7-9 недель
470 руб.
от 10 шт.340 руб.
от 100 шт.237 руб.
от 150 шт.236.87 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8019881197
Артикул: AEK1216221M080R
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
SMD Aluminum Electrolytic Capacitors

KYOCERA AVX SMD Aluminum Electrolytic Capacitors offer a 2.2µF to 6800µF capacitance range with ±20% tolerance and -55°C to +105/+125°C temperature range. This capacitor portfolio from KYOCERA AVX includes the AEH, AEA, AHA, and AHC series. The AEH series is designed for surface mounting on high-density PC boards and features 2000 hours to 5000 hours of endurance at +125°C. AEA capacitors provide low impedance ratings and are applicable to SMT processes, while AHA capacitors have low ESR, high voltage, and a long life. AHC Series capacitors feature low ESR, and high ripple current resistance. KYOCERA AVX SMD Aluminum Electrolytic Capacitors are ideal for industrial equipment, consumer electronics, and DC/DC converters.

Технические параметры

Номинальная емкость 220
Единица измерения мкф
Brand: KYOCERA AVX
Capacitance: 220 uF
Diameter: 12.5 mm
Dissipation Factor DF: 12%
ESR: 460 mOhms
Factory Pack Quantity: Factory Pack Quantity: 150
Life: 2000 Hours
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Product Category: Aluminum Electrolytic Capacitors-SMD
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Series: AEK
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Type: SMD Aluminum Electrolytic Capacitor
Voltage Rating DC: 80 VDC

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.