SCFX-TOP, Circular MIL Spec Tools, Hardware & Accessories Sealing Cover, IP65 and UV resistant - female TOP XLR cable connector

SCFX-TOP, Circular MIL Spec Tools, Hardware & Accessories Sealing Cover, IP65 and UV resistant - female TOP XLR cable connector
Изображения служат только для ознакомления,
см. техническую документацию
416 шт., срок 7-9 недель
480 руб.
от 10 шт.440 руб.
от 100 шт.381 руб.
от 250 шт.336 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8019881945
Артикул: SCFX-TOP
Бренд: Neutrik

Описание

Connectors\Circular Connectors\Circular MIL Spec Connectors\Circular MIL Spec Tools, Hardware & Accessories
XLR TOP Heavy Duty Sealed Connectors

Neutrik XLR TOP Connectors are a range of heavy-duty sealed connectors that includes 3- and 5-pin chassis and cable types. Neutrik XLR TOP male and female chassis connectors are made of high-impact UV resistant materials per UL. The connectors maintain water tightness to IP65 in mated or unmated conditions. The cable connectors feature the same outstanding bushing design as the etherCON TOP cable connectors.

Технические параметры

Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Neutrik
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Accessories
Subcategory: Circular Connectors
Type: Sealing Cover

Техническая документация

Datasheet
pdf, 49 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.