BSP742TXUMA1, Power Switch ICs - Power Distribution SMART HI SIDE SWITCH .8A

Фото 1/4 BSP742TXUMA1, Power Switch ICs - Power Distribution SMART HI SIDE SWITCH .8A
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.330 руб.
от 100 шт.284 руб.
от 250 шт.255.16 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8019882131
Артикул: BSP742TXUMA1

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
PROFET™ Smart High-Side Switches
Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).

Технические параметры

Brand: Infineon Technologies
Current Limit: 4 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 170 us
On Resistance - Max: 350 mOhms
On Time - Max: 140 us
Operating Supply Voltage: 5 V to 34 V
Output Current: 800 mA
Package / Case: SOIC-8
Part # Aliases: BSP742T SP000311133
Pd - Power Dissipation: 1.5 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: Classic PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 34 V
Supply Voltage - Min: 5 V
Tradename: PROFET
Type: High Side
Maximum Operating Current 800mA
Maximum Operating Supply Voltage 5 → 34 V
Number of Channels 1
Number of Outputs 1
Power Switch Topology High Side
Switch On Resistance 350mΩ
Brand Infineon Technologies
Factory Pack Quantity 2500
Input Voltage MAX 34 V
Input Voltage MIN 5 V
Manufacturer Infineon
Maximum Operating Temperature +150 C
Maximum Power Dissipation 1.5 W
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Off Time - Max 170 us
On Resistance - Max 350 mOhms
On Time - Max 140 us
Operating Supply Voltage 5 V to 34 V
Output Current 800 mA
Package / Case DSO-8
Packaging Reel
Part # Aliases BSP742TNT
Product Category Power Switch ICs-Power Distribution
RoHS Details
Supply Current - Max 5 mA
Switch Current - Max 0.8 A
Вес, г 0.4

Техническая документация

Datasheet
pdf, 247 КБ
Datasheet BSP742TXUMA1
pdf, 252 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем