10142632-012LF, Headers & Wire Housings MINITEK MICROSPACE 1.27MM STG

10142632-012LF, Headers & Wire Housings MINITEK MICROSPACE 1.27MM STG
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.292 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8019882815
Артикул: 10142632-012LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Minitek® Connectors

Amphenol FCI Minitek® Connectors consist of modular board-to-board connectors suitable for parallel, perpendicular, and coplanar applications. These signal connectors are available in 0.8mm, 1.0mm, 1.27mm, 1.50mm, and 2.0mm pitches. The stackable unshrouded and shrouded headers have through-mount, surface-mount, and pin-in-paste versions. Amphenol FCI Minitek Connectors are customizable in terms of stack heights and the number of available positions.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Material: Alloy
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic(TP)
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 1.8 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.43 mm
Series: Minitek MicroSpace 1.80mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Minitek MicroSpace
Voltage Rating: 48 V