TP11LTCBE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт. со склада г.Москва, срок 6-7 дней
4 030 руб.
от 2 шт. —
3 820 руб.
от 5 шт. —
3 660 руб.
от 8 шт. —
3 485.82 руб.
Добавить в корзину 1 шт.
на сумму 4 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8019883213
Бренд: C&K Switches
Описание
Электроэлемент
PB SWITCH, SPST, 0.4VA, 20V, THT; Switch Operation:Off-(On); Contact Configuration:SPST; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:-; Switch Terminals:PC Pin; Product Range:TP Series; SVHC:Lead (15-Jan-2019); Actuator / Cap Colour:Black; Contact Voltage VAC:20V; Contact Voltage VDC:20V; Illumination Colour:Non-illuminated; Panel Cutout Diameter:6.4mm; Pushbutton Actuator Style:Plunger; Pushbutton Switch Type:Standard; Switch Mounting:Panel
Технические параметры
Automotive | No |
Body Orientation | Straight |
Electrical Life - (Cycles) | 60000 |
Maximum Power Rating - (VA) | 0.4@20VAC 20VDC |
Military | No |
Operating Temperature - (??C) | -30~85 |
Packaging | Bulk |
Rad Hard | No |
Switch Configuration | OFF Mom |
Termination Style | PC Pins |
Actuator Style: | Without Cap |
Actuator: | Without Cap |
Brand: | C&K |
Contact Form: | SPST |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | Button/cap ordered separately |
Illuminated: | Non-Illuminated |
Manufacturer: | C&K Switches |
Mounting Style: | PCB Mount |
Power Rating: | 400 mVA |
Product Category: | Pushbutton Switches |
Product Type: | Pushbutton Switches |
Series: | TP |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Terminal Seal: | Epoxy |
Termination Style: | PC Pin |
Voltage Rating AC: | 20 VAC |
Voltage Rating DC: | 20 VDC |
Actuator Style | Round Plunger |
Bushing Type | Threaded |
Dielectric Strength | 1000Vrms |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 60000 |
EU RoHS | Compliant with Exemption |
Housing Material | Stainless Steel |
Maximum Contact Resistance (mOhm) | <20 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Minimum Insulation Resistance (MOhm) | 1000 |
Minimum Operating Temperature (°C) | -30 |
Mounting | Panel Mount/Through Hole |
Number of Rows | 1 |
Number of Terminals | 2 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Seal Description | Epoxy |
Seal Location | Terminals |
Switch Function | Momentary Contact |
Terminal Pitch (mm) | 5.08 |
Thread Size | 1/4-40 |
Вес, г | 4.889 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.