1790030000, Conn Heavy-Duty Rectangular M 6Power/6Signal/1Ground POS Screw ST Panel Mount

1790030000, Conn Heavy-Duty Rectangular M 6Power/6Signal/1Ground POS Screw ST Panel Mount
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
27 520 руб.
19 710 руб.
от 5 шт.17 340 руб.
от 10 шт.17 250 руб.
Добавить в корзину 1 шт. на сумму 19 710 руб.
Номенклатурный номер: 8021234306
Артикул: 1790030000
Бренд: Weidmuller

Описание

Connectors\I O Connectors\Connector Rectangular
RockStar® Heavy-Duty Connectors

Weidmuller RockStar® Heavy-Duty Connectors are an extensive array of components that allow flexibility in creating designs. HDC components are available in options ranging from 350mA to 870A and 500Kb to 10 Gigabits. These connectors transmit high-rated currents (up to 35A) and voltages (up to 830V) in a -40°C to +125°C temperature range. At the heart of the RockStar Connectors are the inserts. Regardless of which interface users want to implement, the nine series (in up to 12 sizes) ensure reliable electrical function. Connector housings are die-cast aluminum and offer excellent protection against dirt, moisture, and mechanical stress.

Технические параметры

Brand: Weidmuller
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Weidmuller
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Series: HDC
Subcategory: Power Connectors
Tradename: Rockstar

Техническая документация

Datasheet
pdf, 325 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.