MTE2-L12G2-B07-US, Gateways Private LTE Cat 12 CBRS Cellular to Ethernet Bridge (Industrial Temp) with US Accessory Kit
![MTE2-L12G2-B07-US, Gateways Private LTE Cat 12 CBRS Cellular to Ethernet Bridge (Industrial Temp) with US Accessory Kit](https://static.chipdip.ru/lib/807/DOC027807853.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
97 810 руб.
от 10 шт. —
85 090 руб.
Добавить в корзину 1 шт.
на сумму 97 810 руб.
Описание
Embedded Solutions\Ethernet & Communication Modules\Gateways
MultiConnect® eCell Cellular to Ethernet BridgeMultiTech MultiConnect® eCell Cellular to Ethernet Bridge quickly and easily adds cellular connectivity to existing wired assets. The MultiConnect eCell Cellular is ideal for providing vending machines, kiosks, digital signs, ATMs, and countless other fixed assets with reliable, always-on connectivity. The device is enclosed in a rugged, aluminum chassis suitable for even extreme environments. And, with FCC, IC, CE, PTCRB, and carrier certifications, the MultiConnect eCell reduces time to market and cost.
Технические параметры
Brand: | MultiTech |
Data Rate: | 600 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Frequency: | 3.5 GHz |
Manufacturer: | MultiTech |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Product Category: | Gateways |
Product Type: | Gateways |
Product: | Cellular to Ethernet Bridges |
Subcategory: | Ethernet & Communication Modules |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 281 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары