CY7C65631-56LTXI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 050 руб.
от 10 шт. —
4 360 руб.
от 25 шт. —
3 910 руб.
от 80 шт. —
3 201.77 руб.
Добавить в корзину 1 шт.
на сумму 5 050 руб.
Описание
CY7C656xx USB 2.0 Hub Controllers
Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.
Infineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1300 |
Interface Type: | Serial, USB |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 260 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-56 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Hubs |
Series: | CY7C65631 |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.15 V |
Tradename: | EZ-USB HX2LP |
Type: | Hub Controller |
Вес, г | 0.19 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем