SRR4028-100Y, 4.8×4.8×2.8мм 10 uH 30% 1.19 А SMD / SRR4028-100Y
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 руб.
Кратность заказа 500 шт.
Добавить в корзину 500 шт.
на сумму 17 500 руб.
Посмотреть аналоги4
Описание
Дроссели и индуктивности / Индуктивности для поверхностного монтажа
IND 4.8×4.8×2.8mm
10ВµH Shielded Wirewound Inductor 1.19A 110mOhm Max 1919 (4848 Metric)Технические параметры
Base Product Number | SRR4028 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 1A |
Current Rating (Amps) | 1.19A |
DC Resistance (DCR) | 110mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 34MHz |
Height - Seated (Max) | 0.118"" (3.00mm) |
HTSUS | 8504.50.4000 |
Inductance | 10ВµH |
Inductance Frequency - Test | 100kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1919 (4848 Metric) |
Q @ Freq | 11.26 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR4028 -> |
Shielding | Shielded |
Size / Dimension | 0.189"" L x 0.189"" W (4.80mm x 4.80mm) |
Tolerance | В±30% |
Type | Wirewound |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 10u |
Inductance Decrease Percentage @ Isat (%) | 35 |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 1.19 |
Maximum Saturation Current (A) | 1(Typ) |
Maximum DC Resistance (Ohm) | 0.11 |
Minimum Quality Factor | 11.26 |
Quality Test Frequency (Hz) | 2.52M |
Minimum Self Resonant Frequency (Hz) | 34M(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Product Length (mm) | 5 |
Product Depth (mm) | 5 |
Product Height (mm) | 3 |
корпус | SMD 4*4*2.8 |
Inductor Construction | Wire-Wound |
Maximum DC Current | 1.19A |
Maximum DC Resistance | 110mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 34MHz |
Minimum Operating Temperature | -40°C |
Package/Case | 4028 |
Shielded | Yes |
Lead Finish | Tin |
Max Processing Temp | 230 |
Product Length | 5 mm |
Test Frequency | 100 kHz |