MCP14A0452-E/SN, Gate Drivers Non-Inverting 4.5A single MOSFET driver with low input threshold and enable pin
![MCP14A0452-E/SN, Gate Drivers Non-Inverting 4.5A single MOSFET driver with low input threshold and enable pin](https://static.chipdip.ru/lib/570/DOC007570236.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 25 шт. —
330 руб.
от 100 шт. —
281 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
MCP14A0451 & MCP14A0452 4.5A MOSFET Drivers Microchip MCP14A0451 & MCP14A0452 4.5A MOSFET Drivers are high-speed and capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0451) and noninverting (MCP14A0452). The drivers feature low shoot through current, fast rise and fall times, and short propagation delays, making them ideal for high switching frequency applications.Learn More
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: | 100 |
Fall Time: | 11.5 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 700 uA |
Output Current: | 4.5 A |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 900 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 11.5 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | High-Side |
Driven Configuration | Low Side |
Fall Time | 9ns |
Load Type | MOSFET |
Number of Drivers | 1 |
Operating Temperature | -40℃~+150℃@(Tj) |
Peak Output Current(sink) | 4.5A |
Peak Output Current(source) | 4.5A |
Rise Time | 9.5ns |
Supply Voltage | 4.5V~18V |
Вес, г | 0.42 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары