TPS61193PWPR, HTSSOP-20-EP LED DrIvers

TPS61193PWPR, HTSSOP-20-EP LED DrIvers
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.420 руб.
от 30 шт.361 руб.
от 100 шт.297.27 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8019956685
Артикул: TPS61193PWPR
Бренд: Texas Instruments

Описание

TPS61193 Low-EMI 3-Channel LED Driver
Texas Instruments TPS61193 Low-EMI 3-Channel LED Driver is a high-efficiency, low-EMI, easy-to-use LED driver with flexibility to support a wide range of applications. It has three high-precision current sinks that can be combined for higher current capability per LED string. The device provides high dimming ratio 10.000: 1 for up to 200Hz input PWM frequency. The TPS61193 has an integrated DC-DC supporting both boost and SEPIC mode operation. The converter has adaptive output voltage control based on the LED current sink headroom voltages. This feature minimizes the power consumption by adjusting the voltage to lowest sufficient level in all conditions. For EMI control, the DC-DC converter supports spread spectrum for switching frequency and an external synchronization with a dedicated pin.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 40 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Operating Frequency: 300 kHz to 2.2 MHz
Operating Temperature Range: -40 C to+85 C
Output Current: 100 mA
Output Type: Constant Current
Output Voltage: 45 V
Package / Case: HTSSOP-20
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: TPS61193
Subcategory: Driver ICs
Supply Current - Max: 12 mA
Topology: Boost, SEPIC
Type: Backlight
Вес, г 0.22

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем