TLD1121ELXUMA1, LED Driver 3 Segment Automotive 14-Pin SSOP EP T/R

TLD1121ELXUMA1, LED Driver 3 Segment Automotive 14-Pin SSOP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Кратность заказа 2500 шт.
Добавить в корзину 2500 шт. на сумму 350 000 руб.
Номенклатурный номер: 8019956948
Артикул: TLD1121ELXUMA1

Описание

Semiconductor - IC > Drivers and Interfaces > LED Driver
LITIX Basic Automotive LED Drivers

Infineon LITIX™ Basic Automotive LED Drivers are optimized for the control of low to medium power LEDs in automotive applications. The whole family of linear constant current sources offers footprint compatibility ranging from 1 to 3 output channels with typ. 60-180mA and enables stable and reliable LED brightness by precise current control. The integration of features also increases the system reliability by component reduction on board level, ensures system protection (e.g. against ISO pulses) and can help to optimize system efficiency. In addition the automotive optimized scalable feature set of the Infineon LITIX™ Basic Automotive LED Drivers simplifies lighting system solutions by integrating protection and diagnostic features. They also enable the reuse of core design to reduce development effort and time.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: PWM Control
Input Voltage, Max: 40 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 40 V
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Output Current: 360 mA
Output Type: Constant Current
Output Voltage: 40 V
Package / Case: SSOP-14
Part # Aliases: TLD1121EL SP000809166
Pd - Power Dissipation: 1.5 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Topology: Boost
Type: High Side Driver IC

Техническая документация

Datasheet
pdf, 627 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем